Part Details for EC60B1520402 by Alpine Electronics (Asia) Ltd
Overview of EC60B1520402 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC60B1520402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC60B1520402
|
Avnet Americas | 60mm Ring Type Encoder 10mA 5VDC Tray - Trays (Alt: EC60B1520402) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ |