Part Details for EC5SBW-48S12-DMF by Cincon Electronics Corporation
Overview of EC5SBW-48S12-DMF by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5SBW-48S12-DMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC5SBW-48S12-DMF-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7500 | Buy Now |
DISTI #
418-EC5SBW-48S12-DMF
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 30W 48Vin 12Vout 2.5A DIN RoHS: Compliant | 0 |
|
$50.0700 / $54.4400 | Order Now |
DISTI #
000000000007177713
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 30W 48Vin 12Vout 2.5A DIN Min Qty: 1 | 0 |
|
$46.0600 / $51.5000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 30W 19-74Vin 12VDC/2500mA with build in EMI filter Din Rail Mount Min Qty: 1 | 0 |
|
$40.2000 | Buy Now |
Part Details for EC5SBW-48S12-DMF
EC5SBW-48S12-DMF CAD Models
EC5SBW-48S12-DMF Part Data Attributes
|
EC5SBW-48S12-DMF
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
EC5SBW-48S12-DMF
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |