Part Details for EC5SBW-24S05-DMF by Cincon Electronics Corporation
Results Overview of EC5SBW-24S05-DMF by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC5SBW-24S05-DMF Information
EC5SBW-24S05-DMF by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC5SBW-24S05-DMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC5SBW-24S05-DMF-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.8600 | Buy Now |
DISTI #
418-EC5SBW-24S05-DMF
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 30W 24Vin 6Vout 6A DIN RoHS: Compliant | 18 |
|
$46.0600 / $52.6000 | Buy Now |
DISTI #
000000000007177699
|
Sager | Isolated DC/DC Converters - DIN Rail Mount 30W 24Vin 6Vout 6A DIN Min Qty: 1 | 8 |
|
$46.0600 / $51.5000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 30W 9-36Vin 5VDC/6000mA with build in EMI filter Din rail Mount Min Qty: 1 | 0 |
|
$40.2000 | Buy Now |
Part Details for EC5SBW-24S05-DMF
EC5SBW-24S05-DMF CAD Models
EC5SBW-24S05-DMF Part Data Attributes
|
EC5SBW-24S05-DMF
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5SBW-24S05-DMF
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |