-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC5DAW-24D12N-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$16.5300 | Buy Now |
DISTI #
418-EC5DAW-24D12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 417mA RoHS: Compliant | 33 |
|
$15.8900 / $21.3200 | Buy Now |
DISTI #
EC5DAW-24D12N
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 5 |
|
$17.3700 / $21.7200 | Buy Now |
DISTI #
000000000006422327
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 417mA Min Qty: 1 | 10 |
|
$17.8900 / $20.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout 417mA | 33 |
|
$54.9900 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 10W, 9-36 VDC, 12Vout / 417 mA Min Qty: 1 | 0 |
|
$14.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC5DAW-24D12N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5DAW-24D12N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |