-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1911-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
10 In Stock |
|
$12.1052 / $14.8000 | Buy Now |
DISTI #
418-EC5A-12S05
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC Converter, 6 to 24 Watt, 9-32VDC Input, 5VDC Output, DIP 1.25x0.80x0.40" RoHS: Compliant | 0 |
|
$11.7300 / $14.3400 | Order Now |
|
Onlinecomponents.com | Non-Isolated DC/DC Converter - 10W - 9-32 VDC Input - 5 VDC Output - 2A - Through Hole RoHS: Compliant | 0 |
|
$10.2800 / $13.6100 | Buy Now |
DISTI #
EC5A-12S05
|
TME | Converter: DC/DC, 6/24W, Uin: 9÷32V, Uout: 5VDC, Iout: 2000mA, DIP24 Min Qty: 1 | 0 |
|
$11.6600 / $15.4700 | RFQ |
DISTI #
000000000005585241
|
Sager | Non-Isolated DC/DC Converters DC-DC Converter, 6 to 24 Watt, 9-32VDC Input, 5VDC Output, DIP 1.25x0.80x0.40 Min Qty: 1 | 122 |
|
$11.1500 / $12.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC5A-12S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5A-12S05
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for EC5A-12S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5A-12S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC10-1205SF-E | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11/7 | TDK Corporation | EC5A-12S05 vs CC10-1205SF-E |