Part Details for EC5A-05S33S by Cincon Electronics Corporation
Overview of EC5A-05S33S by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EC5A-05S33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC5A-05S33S-ND
|
DigiKey | LOW POWER DC-DC I/P:4.7-6.0VDC O Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2200 | Buy Now |
DISTI #
418-EC5A-05S33S
|
Mouser Electronics | Non-Isolated DC/DC Converters DC-DC Converter, 6 to 24 Watt, 4.7-6VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45" RoHS: Compliant | 0 |
|
$15.5600 / $16.4200 | Order Now |
|
Onlinecomponents.com | Non-Isolated DC/DC Converter - 6.6W - 4.7-6 VDC Input - 3.3 VDC Output - 2A - SMD RoHS: Compliant | 0 |
|
$11.8600 / $13.2700 | Buy Now |
DISTI #
EC5A-05S33S
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.5500 / $16.6800 | RFQ |
DISTI #
000000000005585240
|
Sager | Non-Isolated DC/DC Converters DC-DC Converter, 6 to 24 Watt, 4.7-6VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45 Min Qty: 1 | 0 |
|
$11.8600 / $13.4000 | Buy Now |
|
Symmetry Electronics | LOW POWER DC-DC I/P:4.7-6.0VDC O/P:3.3V/2AV1.0 Min Qty: 1 | 0 |
|
$15.5500 | Buy Now |
Part Details for EC5A-05S33S
EC5A-05S33S CAD Models
EC5A-05S33S Part Data Attributes
|
EC5A-05S33S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5A-05S33S
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6.6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |