Part Details for EC5945TS-24.000MTR by Abracon Corporation
Overview of EC5945TS-24.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5945TS-24.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-EC5945TS24000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 24.000MHz SMD 2.0mm x 2.5mm 50ppm -10 C to +70 C RoHS: Compliant | 0 |
|
$0.5180 / $1.0000 | Order Now |
Part Details for EC5945TS-24.000MTR
EC5945TS-24.000MTR CAD Models
EC5945TS-24.000MTR Part Data Attributes
|
EC5945TS-24.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5945TS-24.000MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |