Part Details for EC5745ETTTS-16.384M TR by Abracon Corporation
Overview of EC5745ETTTS-16.384M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for EC5745ETTTS-16.384M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC5745ETTTS-16.384M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 16.384MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC5745ETTTS-16.384M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EC5745ETTTS1638T
|
Mouser Electronics | Standard Clock Oscillators 16.384MHz 2.5Vdc 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.8010 | Order Now |