Part Details for EC5725TS-8.000M by Abracon Corporation
Overview of EC5725TS-8.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EC5725TS-8.000M
EC5725TS-8.000M CAD Models
EC5725TS-8.000M Part Data Attributes
Alternate Parts for EC5725TS-8.000M
This table gives cross-reference parts and alternative options found for EC5725TS-8.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5725TS-8.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5725ETTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | EC5725TS-8.000M vs EC5725ETTS-8.000M |