Part Details for EC5600TS-8.000M by Abracon Corporation
Overview of EC5600TS-8.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EC5600TS-8.000M
EC5600TS-8.000M CAD Models
EC5600TS-8.000M Part Data Attributes
|
EC5600TS-8.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5600TS-8.000M
Abracon Corporation
LVCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for EC5600TS-8.000M
This table gives cross-reference parts and alternative options found for EC5600TS-8.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC5600TS-8.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EC5600ETTS-8.000M | Abracon Corporation | Check for Price | LVCMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | EC5600TS-8.000M vs EC5600ETTS-8.000M |
EH1300HSTS-8.9478M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 8.9478 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | EC5600TS-8.000M vs EH1300HSTS-8.9478M |
EH1300TS-8.9478M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 8.9478 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | EC5600TS-8.000M vs EH1300TS-8.9478M |
EH1300HSETTS-8.9478M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 8.9478 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | EC5600TS-8.000M vs EH1300HSETTS-8.9478M |
EH1300ETTS-8.9478M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 8.9478 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | EC5600TS-8.000M vs EH1300ETTS-8.9478M |