Part Details for EC5221-000 by TE Connectivity
Overview of EC5221-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5221-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC5221-000-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM YELLOW Min Qty: 10000 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
EC5221-000
|
Avnet Americas | 11523437 (Alt: EC5221-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
571-EC5221-000
|
Mouser Electronics | Wire Labels & Markers 11523437 | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Onlinecomponents.com | 11523437-PREV RoHS: Compliant |
2000 In Stock |
|
$0.0118 / $0.0182 | Buy Now |
|
Master Electronics | 11523437-PREV RoHS: Compliant |
2000 In Stock |
|
$0.0118 / $0.0182 | Buy Now |