Part Details for EC50A0920404 by Alps Alpine Co Ltd
Overview of EC50A0920404 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC50A0920404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EC50A Series 5 V 1 mA 18 Detent 40 mNm 14.5 mm Encoder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
|
Future Electronics | EC50A Series 5 V 1 mA 18 Detent 40 mNm 14.5 mm Encoder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tray | 0Tray |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $3.7400 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 43 |
|
$2.6843 / $4.2539 | Buy Now |