EC4X4A
L-com Inc
Description: Rectangular Connector Adapter, Female

Overview of EC4X4A by L-com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EC4X4A by L-com Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89M9544
Newark Insert Modular Adapt 4X4 10Pk |L-Com EC4X4A RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack 0
  • 1 $4.6500
  • 10 $4.3600
  • 25 $4.0700
$4.0700 / $4.6500 Buy Now

CAD Models for EC4X4A by L-com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC4X4A by L-com Inc

EC4X4A
L-com Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
L-COM INC
Reach Compliance Code
unknown
Body/Shell Style
JACk-JACK
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Option
GENERAL PURPOSE
Straight Connection
YES
Want to compare parts?
  1. EC4X4A
    L-com Inc
    Rectangular Connector Adapter, Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC4X4A by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC4X4A by L-com Inc

Select Manufacturer
Which Manufacturer of EC4X4A would you like to use for your alert(s)?
  • Please alert me when EC4X4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC4X4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC4X4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC4X4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC4X4A by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: