Part Details for EC4SBW-48D12 by Cincon Electronics Corporation
Overview of EC4SBW-48D12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4SBW-48D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2738-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
48 In Stock |
|
$30.5092 / $37.3500 | Buy Now |
DISTI #
418-EC4SBW48D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, +/-12VDC Output, 18-75VDC Input, +/-830mA max., 800uF RoHS: Compliant | 16 |
|
$28.7700 / $34.8500 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - 18-75 VDC Input - ±12 VDC Output - ±0.83A - Through Hole - On/Off Pos Logic RoHS: Compliant | 0 |
|
$27.4400 / $31.0000 | Buy Now |
DISTI #
EC4SBW-48D12
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 12 |
|
$33.5200 / $37.8600 | Buy Now |
DISTI #
000000000005828666
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, +/-12VDC Output, 18-75VDC Input, +/-830mA max., 800uF Min Qty: 1 | 0 |
|
$27.4400 / $31.0000 | Buy Now |
Part Details for EC4SBW-48D12
EC4SBW-48D12 CAD Models
EC4SBW-48D12 Part Data Attributes
|
EC4SBW-48D12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SBW-48D12
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |