Part Details for EC4SBW-24S33N by Cincon Electronics Corporation
Overview of EC4SBW-24S33N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4SBW-24S33N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2740-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.3500 | Buy Now |
DISTI #
418-EC4SBW-24S33N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$23.5900 / $28.3100 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - 9-36 VDC Input - 3.3 VDC Output - 4.5A - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$27.4400 / $31.0000 | Buy Now |
DISTI #
EC4SBW-24S33N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$30.4600 / $36.1400 | RFQ |
DISTI #
000000000006263388
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$27.4400 / $31.0000 | Buy Now |
Part Details for EC4SBW-24S33N
EC4SBW-24S33N CAD Models
EC4SBW-24S33N Part Data Attributes
|
EC4SBW-24S33N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SBW-24S33N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |