-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC124S051CIMMX/NOPB | Texas Instruments | 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 | |
ADC124S051CIMM/NOPB | Texas Instruments | 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2729-ND
|
DigiKey | DC DC CONVERTER 5V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.2462 / $37.0300 | Buy Now |
DISTI #
418-EC4SBW24S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 5VDC Output, 9-36VDC Input, 4000mA max., 4000uF RoHS: Compliant | 50 |
|
$27.4300 / $31.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - 9-36 VDC Input - 5 VDC Output - 4A - Through Hole - On/Off Pos Logic RoHS: Compliant |
20 In Stock |
|
$27.4400 / $31.0000 | Buy Now |
DISTI #
67518411
|
Verical | Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2248 | Americas - 19 |
|
$37.5440 / $40.3000 | Buy Now |
DISTI #
EC4SBW-24S05
|
TME | Converter: DC/DC, 20W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 4000mA, THT Min Qty: 1 | 0 |
|
$33.5200 / $37.8600 | RFQ |
DISTI #
000000000005828662
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 5VDC Output, 9-36VDC Input, 4000mA max., 4000uF Min Qty: 1 | 0 |
|
$27.4400 / $31.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 20W - 9-36 VDC Input - 5 VDC Output - 4A - Through Hole - On/Off Pos Logic RoHS: Compliant |
20 In Stock |
|
$27.4400 / $31.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 20W, 4:1 Input 5VDC, 9-36Vin | 50 |
|
$69.9900 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 14.85-20W 9-36 Vin 5Vout 4A Min Qty: 1 | 0 |
|
$35.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC4SBW-24S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SBW-24S05
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |