Part Details for EC4BU-05S33AT by Cincon Electronics Corporation
Overview of EC4BU-05S33AT by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4BU-05S33AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4BU-05S33AT-ND
|
DigiKey | LOW POWER DC-DC I/P:4.7-9VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$40.6400 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 8.25W - 4.7-9 VDC Input - 3.3 VDC Output - 2.5A - Through Hole - Output Adj ±10% - Remote On/Off RoHS: Compliant | 0 |
|
$25.6700 / $29.0000 | Buy Now |
DISTI #
EC4BU-05S33AT
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$28.9800 / $35.2900 | RFQ |
|
Symmetry Electronics | LOW POWER DC-DC I/P:4.7-9VDC O/P:3.3V/2500mA Min Qty: 1 | 0 |
|
$27.0600 | Buy Now |
Part Details for EC4BU-05S33AT
EC4BU-05S33AT CAD Models
EC4BU-05S33AT Part Data Attributes
|
EC4BU-05S33AT
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4BU-05S33AT
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |