EC4BU-05S12A
Cincon Electronics Corporation
Description: Analog Circuit,

Overview of EC4BU-05S12A by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EC4BU-05S12A by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2034-2146-ND
DigiKey DC DC CONVERTER 12V 10W Min Qty: 12 Lead time: 24 Weeks Container: Tube Temporarily Out of Stock
  • 12 $31.9417
$31.9417 Buy Now
Onlinecomponents.com Isolated DC/DC Converter - 10W - 4.7-9 VDC Input - 12 VDC Output - 0.833A - Through Hole - Output Adj ±10% RoHS: Compliant 0
  • 1 $30.3000
  • 5 $28.2900
  • 25 $26.1100
  • 50 $24.9500
  • 100 $23.8900
  • 250 $23.2300
  • 500 $22.8800
$22.8800 / $30.3000 Buy Now
DISTI # EC4BU-05S12A
TME Converter: DC/DC Min Qty: 1 0
  • 1 $32.9300
  • 10 $31.9400
  • 100 $26.6300
$26.6300 / $32.9300 RFQ

CAD Models for EC4BU-05S12A by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC4BU-05S12A by Cincon Electronics Corporation

EC4BU-05S12A
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
87%
Input Voltage-Max
9 V
Input Voltage-Min
4.7 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDMA-P6
Length
50.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.833 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
11.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Warm-up Time
0.02 s
Width
25.4 mm
Want to compare parts?
  1. EC4BU-05S12A
    Cincon Electronics Corporation
    Analog Circuit,
    VS

Related Parts for EC4BU-05S12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC4BU-05S12A by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC4BU-05S12A by Cincon Electronics Corporation

  • Please alert me when EC4BU-05S12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EC4BU-05S12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC4BU-05S12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EC4BU-05S12A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC4BU-05S12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC4BU-05S12A by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: