Part Details for EC4BE15 by Cincon Electronics Corporation
Overview of EC4BE15 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4BE15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2182-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.7300 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - Dual Output - 18-36 VDC Input - ±15 VDC Output - ±0.333A - Through Hole - 2.0x1.0x0.4 inches RoHS: Compliant | 0 |
|
$22.8500 / $25.8200 | Buy Now |
DISTI #
77369404
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin Case B Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$30.1840 / $40.2360 | Buy Now |
DISTI #
EC4BE15
|
TME | Converter: DC/DC, 10W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 3 |
|
$23.9500 / $31.9300 | Buy Now |
DISTI #
000000000005585098
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 18-36VDC Input, +/-15VDC Output, 2.00x1.00x0.40 Min Qty: 1 | 25 |
|
$22.8500 / $25.8200 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 10W 18-36 Vin 15Vout 0.333A Min Qty: 1 | 0 |
|
$24.4800 | Buy Now |
Part Details for EC4BE15
EC4BE15 CAD Models
EC4BE15 Part Data Attributes
|
EC4BE15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4BE15
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Qualification Status | Not Qualified |