There are no models available for this part yet.
Overview of EC4BE12 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4BE12 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-2179-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
12 In Stock |
|
$19.6936 / $28.9600 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-36 VDC Input - 12 VDC Output - 0.83A - Through Hole - 2.0x1.0x0.4 inches RoHS: Compliant | 0 |
|
$19.6900 / $22.2500 | Buy Now | ||
DISTI #
EC4BE12
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Iout: 830mA Min Qty: 1 | 0 |
|
$23.0300 | RFQ | |
DISTI #
000000000005585095
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 18-36VDC Input, 12VDC Output, 2.00x1.00x0.40 Min Qty: 1 | 29 |
|
$19.6900 / $22.2500 | Buy Now |
CAD Models for EC4BE12 by Cincon Electronics Corporation
Part Data Attributes for EC4BE12 by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
, MODULE,4LEAD,.8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Qualification Status
|
Not Qualified
|
Related Parts for EC4BE12
-
STM32H753VIT6Microcontrollers
-
EC4A14HM-EOther Analog ICs
-
AD8603AUJZ-REELOperational Amplifiers
-
FQA13N80-F109Power Field-Effect Transistors
-
SPX3819M5-L-1-8Linear Regulator ICs
-
EC4BW16Power Supply Modules
-
CS4207-CNZOther Consumer ICs
-
ATC600S100FT250TFixed Capacitors
-
MBRS2H100T3GRectifier Diodes