Part Details for EC4AW07HM by Cincon Electronics Corporation
Overview of EC4AW07HM by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for EC4AW07HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1901-ND
|
DigiKey | DC DC CONVERTER 3.3V 3.3W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.5600 | Buy Now |
DISTI #
418-EC4AW07HM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" RoHS: Compliant | 0 |
|
$18.0100 / $19.3400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3.3W - 9-36 VDC Input - 3.3 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$16.4200 / $18.3600 | Buy Now |
DISTI #
EC4AW07HM
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$16.2500 / $20.4300 | RFQ |
DISTI #
000000000005585038
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, Adjustable Output, DIP 1.25x0.80x0.40 Min Qty: 1 | 0 |
|
$16.4200 / $18.3600 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 3.3-6W 9-36Vin 3.3Vout 1A Min Qty: 1 | 0 |
|
$21.6400 | Buy Now |
Part Details for EC4AW07HM
EC4AW07HM CAD Models
EC4AW07HM Part Data Attributes
|
EC4AW07HM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AW07HM
Cincon Electronics Corporation
Analog Circuit, MDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP14/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3.3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |