There are no models available for this part yet.
Overview of EC4AB26M by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4AB26M by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1851-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 10 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5540 | Buy Now | |
DISTI #
418-EC4AB26M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" RoHS: Compliant | 0 |
|
$13.9300 / $15.5700 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 5W - 36-72 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$11.7000 / $15.4900 | Buy Now | ||
DISTI #
EC4AB26M
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.6300 / $16.8500 | RFQ | |
DISTI #
000000000005584961
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50 Min Qty: 1 | 0 |
|
$13.9100 / $15.5500 | Buy Now |
CAD Models for EC4AB26M by Cincon Electronics Corporation
Part Data Attributes for EC4AB26M by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
DIP, DIP12/24,.6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDIP-T12
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP12/24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
5 W
|