Part Details for EC4AB14S by Cincon Electronics Corporation
Overview of EC4AB14S by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EC4AB14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC4AB14S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55" RoHS: Compliant | 0 |
|
$12.6200 / $15.6000 | Order Now |
DISTI #
000000000005584935
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55 | 0 |
|
Buy Now |
Part Details for EC4AB14S
EC4AB14S CAD Models
EC4AB14S Part Data Attributes
|
EC4AB14S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB14S
Cincon Electronics Corporation
Analog Circuit, PDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.23 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |