Part Details for EC4A14H-E by Cincon Electronics Corporation
Results Overview of EC4A14H-E by Cincon Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC4A14H-E Information
EC4A14H-E by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC4A14H-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1695-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9300 | Buy Now |
DISTI #
418-EC4A14H-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Inp... more RoHS: Compliant | 0 |
|
$12.9600 / $15.3100 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - Dual Output - 18-36 VDC Input - ±12 VDC Output - ±250mA - 3 kVDC Iso... more RoHS: Compliant | 0 |
|
$11.0900 / $12.2800 | Buy Now |
DISTI #
77362454
|
Verical | Module DC-DC 24VIN 2-OUT -12V/12V -0.25A/0.25A 6W 10-Pin DIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$17.8780 / $19.9640 | Buy Now |
DISTI #
EC4A14H-E
|
TME | Converter: DC/DC, 5/6W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 9 |
|
$14.1900 / $15.8400 | Buy Now |
DISTI #
000000000005584859
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Inp... more Min Qty: 1 | 0 |
|
$11.0900 / $12.4000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 5-6W 18-36Vin +/-12Vout +/-0.25A Min Qty: 1 | 0 |
|
$13.6300 | Buy Now |
Part Details for EC4A14H-E
EC4A14H-E CAD Models
EC4A14H-E Part Data Attributes
|
EC4A14H-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A14H-E
Cincon Electronics Corporation
Analog Circuit, PDIP10,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W |