Part Details for EC4A02 by Cincon Electronics Corporation
Overview of EC4A02 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1581-ND
|
DigiKey | DC DC CONVERTER 12V 5.6W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$11.0000 | Buy Now |
DISTI #
418-EC4A02
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40" RoHS: Compliant | 3 |
|
$10.3300 / $11.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-18 VDC Input - 12 VDC Output - 500mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$9.8400 / $10.8900 | Buy Now |
DISTI #
EC4A02
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$9.0900 / $11.1900 | RFQ |
DISTI #
000000000003149569
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, DIP-24 1.25x0.80x0.40 Min Qty: 1 | 0 |
|
$9.8400 / $11.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 5-6W 9-18Vin 12Vout 0.47A Min Qty: 1 | 0 |
|
$12.5100 | Buy Now |
Part Details for EC4A02
EC4A02 CAD Models
EC4A02 Part Data Attributes
|
EC4A02
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A02
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, DIP-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP12/24,.6 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T14 | |
Length | 31.81 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.47 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |