Part Details for EC40A1520405 by Alpine Electronics (Asia) Ltd
Overview of EC40A1520405 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC40A1520405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC40A1520405-ND
|
DigiKey | RING TYP ENCODERS Min Qty: 1 Lead time: 16 Weeks Container: Tray |
200 In Stock |
|
$3.4875 / $5.6200 | Buy Now |
DISTI #
EC40A1520405
|
Avnet Americas | Encoders 15Pulses/30Detent/40mNm - Trays (Alt: EC40A1520405) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
$1.8774 | Buy Now |
DISTI #
688-EC40A1520405
|
Mouser Electronics | Encoders 15Pulses / 30Detent / 40mNm / 20mm RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
66701231
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.04N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin Min Qty: 18 Package Multiple: 1 | Americas - 200 |
|
$3.4104 / $4.4345 | Buy Now |
DISTI #
EC40A1520405
|
Avnet Abacus | (Alt: EC40A1520405) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S111900095547
|
Chip1Stop | Encoder swich RoHS: Compliant pbFree: Yes Container: Tray | 200 |
|
$2.7900 / $4.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$2.7510 / $4.1040 | Buy Now |