Part Details for EC400 by Extech by FLIR
Results Overview of EC400 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC400 Information
EC400 by Extech by FLIR is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for EC400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2836710
|
Farnell | CONDUCTIVITY/TDS/SALINITY METER, 999PPM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 4 |
|
$129.8113 | Buy Now |
DISTI #
EC400-ND
|
DigiKey | EXSTIK CONDUCTIVITY METER Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$117.9900 | Buy Now |
DISTI #
3845-EC400-ND
|
DigiKey | EXSTIK CONDUCTIVITY METER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$162.1200 | Buy Now |
DISTI #
685-EC400
|
Mouser Electronics | Environmental Test Equipment ExStik Conductivity Meter RoHS: Compliant | 3 |
|
$117.9900 | Buy Now |
DISTI #
70117400
|
RS | Conductivity Meter, TDS, Salinity, Temperature,3.5 digit LCD, IP57 | FLIR Commercial Systems Inc. - ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$117.9900 | Buy Now |
|
Onlinecomponents.com | Exstik Ii Conductivity/Tds/Salinity Meter RoHS: Compliant | 0 |
|
$109.7700 / $133.2100 | Buy Now |
DISTI #
EC400
|
TME | Meter: conductance Min Qty: 1 | 4 |
|
$97.3600 / $102.6000 | Buy Now |
DISTI #
43379.1
|
TestEquity LLC | Extech EC400 ExStik Conductivity/TDS/Salinity Meter, 15 Labeled Readings, Microprocessor Chip | 3 |
|
$117.9900 | Buy Now |
Part Details for EC400
EC400 CAD Models
EC400 Part Data Attributes
|
EC400
Extech by FLIR
Buy Now
|
Compare Parts:
EC400
Extech by FLIR
Select a part to compare: |
Samacsys Manufacturer | Extech |