Part Details for EC4-12S12P by Adam Technologies Inc
Overview of EC4-12S12P by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4-12S12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EC4-12S12P-ND
|
DigiKey | DC-DC CONVERTER, ISOLATED MODULE Min Qty: 1 Lead time: 12 Weeks Container: Tube |
83 In Stock |
|
$2.1448 / $2.6900 | Buy Now |
DISTI #
737-EC4-12S12P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Isolated Module, Single Output, 9.6V-14.4VDC Input, 12VDC Output, 1W RoHS: Compliant | 0 |
|
$2.0300 / $2.5300 | Order Now |
DISTI #
V99:2348_28826077
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2426 | Americas - 100 |
|
$1.9370 / $2.4420 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.7500 | Buy Now |
DISTI #
83644403
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W Min Qty: 4 Package Multiple: 1 Date Code: 2426 | Americas - 100 |
|
$1.9370 / $2.4420 | Buy Now |