Part Details for EC3SBW-48S12 by Cincon Electronics Corporation
Overview of EC3SBW-48S12 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3SBW-48S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2723-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
11 In Stock |
|
$28.5085 / $34.9000 | Buy Now |
DISTI #
418-EC3SBW-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-75VDC Input, 12VDC Output, 1.00x1.00x0.40" RoHS: Compliant | 0 |
|
$27.3900 / $33.6300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - 18-75 VDC Input - 12 VDC Output - 1.25A - 1.5 kVDC Isolation - Encapsulated - Through Hole RoHS: Compliant | 0 |
|
$27.4400 / $31.0000 | Buy Now |
DISTI #
EC3SBW-48S12
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 12VDC, Iout: 1250mA, THT Min Qty: 1 | 0 |
|
$31.2500 / $35.2900 | RFQ |
DISTI #
000000000005584798
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 18-75VDC Input, 12VDC Output, 1.00x1.00x0.40 Min Qty: 1 | 25 |
|
$23.9000 / $27.0000 | Buy Now |