Part Details for EC3SB-24S05S by Cincon Electronics Corporation
Results Overview of EC3SB-24S05S by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3SB-24S05S Information
EC3SB-24S05S by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EC3SB-24S05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2673-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 10 Weeks Container: Strip |
98 In Stock |
|
$29.3082 / $33.3900 | Buy Now |
DISTI #
418-EC3SB-24S05S
|
Mouser Electronics | Isolated DC/DC Converters - SMD | 0 |
|
$25.4200 / $32.2300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - 18-36 VDC Input - 5 VDC Output - 3A - 1.5 kVDC Isolation - Remote O... more RoHS: Compliant | 0 |
|
$23.9000 / $27.0000 | Buy Now |
DISTI #
EC3SB-24S05S
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$25.6100 / $32.5100 | RFQ |
DISTI #
000000000006263362
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$23.9000 / $27.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 15W 18-36Vin 5Vout 3A Min Qty: 1 | 0 |
|
$25.6600 | Buy Now |
Part Details for EC3SB-24S05S
EC3SB-24S05S CAD Models
EC3SB-24S05S Part Data Attributes
|
EC3SB-24S05S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SB-24S05S
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |