-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3SAW-48S05HP-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
22 In Stock |
|
$10.1900 / $12.5300 | Buy Now |
DISTI #
418-EC3SAW-48S05HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-74Vin 5Vout 600mA RoHS: Compliant | 25 |
|
$10.1800 / $12.5000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-75 VDC Input - 5 VDC Output - 0.6A - 3 kVDC Isolation - 8 Pin SIP RoHS: Compliant | 0 |
|
$10.1900 / $12.2500 | Buy Now |
DISTI #
EC3SAW-48S05HP
|
TME | Converter: DC/DC, 3W, Uin: 18÷74V, Uout: 5VDC, Iout: 600mA, THT, OUT: 1 Min Qty: 1 | 0 |
|
$10.7100 / $13.7900 | RFQ |
DISTI #
000000000006305744
|
Sager | Isolated DC/DC Converters - Through Hole 3W 18-74Vin 5Vout 600mA Min Qty: 1 | 100 |
|
$10.1900 / $12.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy