Part Details for EC3SAW-48D15HP by Cincon Electronics Corporation
Overview of EC3SAW-48D15HP by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC3SAW-48D15HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3SAW-48D15HP-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$10.1900 / $12.5900 | Buy Now |
DISTI #
418-EC3SAW-48D15HP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-74Vin +/-15Vout 100mA RoHS: Compliant | 0 |
|
$10.1800 / $12.5400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-75 VDC Input - ±15 VDC Output - ±0.1A - 3 kVDC Isolation - 8 Pin SIP RoHS: Compliant | 0 |
|
$10.1900 / $12.2500 | Buy Now |
DISTI #
EC3SAW-48D15HP
|
TME | Converter: DC/DC, 3W, Uin: 18÷74VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 20 |
|
$9.1400 / $11.7500 | Buy Now |
DISTI #
000000000006305743
|
Sager | Isolated DC/DC Converters - Through Hole 3W 18-74Vin +/-15Vout 100mA Min Qty: 1 | 0 |
|
$10.1900 / $12.5000 | Buy Now |
|
Symmetry Electronics | 3Watts 4:1 Input Range SIP-8 Regulated DC-DC Converter Dual 18-74Vin, 15Vdc Output, 3000VDC Isolation, Positive Logic Min Qty: 1 | 0 |
|
$10.5200 | Buy Now |