Part Details for EC3A21HMS by Cincon Electronics Corporation
Overview of EC3A21HMS by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3A21HMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3A21HMS-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3900 | Buy Now |
DISTI #
418-EC3A21HMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 0 |
|
$11.0000 / $12.3000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 5 VDC Output - 600mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.0000 / $12.1800 | Buy Now |
DISTI #
EC3A21HMS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.6800 / $16.8100 | RFQ |
DISTI #
000000000006263226
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$11.0000 / $12.3000 | Buy Now |
|
Symmetry Electronics | LOW POWER DC-DC I/P:18-36VDC O/P:5V/600mA Min Qty: 1 | 0 |
|
$15.5100 | Buy Now |
Part Details for EC3A21HMS
EC3A21HMS CAD Models
EC3A21HMS Part Data Attributes
|
EC3A21HMS
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A21HMS
Cincon Electronics Corporation
Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SOP, GWDIP24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 11.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |