Part Details for EC3A05 by Cincon Electronics Corporation
Overview of EC3A05 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1197-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
277 In Stock |
|
$10.0000 | Buy Now |
DISTI #
418-EC3A05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 4.5-6VDC Input, +/-12VDC Output, DIP RoHS: Compliant | 203 |
|
$10.0800 / $10.6000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - Dual Output - 4.5-6 VDC Input - ±12 VDC Output - ±125mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant |
60 In Stock |
|
$7.9100 / $10.4700 | Buy Now |
DISTI #
EC3A05
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$9.4100 / $11.3900 | RFQ |
DISTI #
000000000003149445
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 4.5-6VDC Input, +/-12VDC Output, DIP Min Qty: 1 | 0 |
|
$8.9400 / $10.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 3W - Dual Output - 4.5-6 VDC Input - ±12 VDC Output - ±125mA - 500 VDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant |
60 In Stock |
|
$7.9100 / $10.4700 | Buy Now |
Part Details for EC3A05
EC3A05 CAD Models
EC3A05 Part Data Attributes:
|
EC3A05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A05
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Additional Feature | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-P12 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |