Part Details for EC3A04B-3-TL-H by onsemi
Results Overview of EC3A04B-3-TL-H by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC3A04B-3-TL-H Information
EC3A04B-3-TL-H by onsemi is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for EC3A04B-3-TL-H
EC3A04B-3-TL-H CAD Models
EC3A04B-3-TL-H Part Data Attributes
|
EC3A04B-3-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
EC3A04B-3-TL-H
onsemi
N-Channel JFET for Low Frequency General Purpose Amplifier and Impedance Converter Applications, I<sub>DSS</sub> = 1.2-3.0 mA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES |