There are no models available for this part yet.
Overview of EC3A01M-E by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC3A01M-E by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1384-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4600 | Buy Now | |
DISTI #
418-EC3A01M-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$10.6400 / $11.8200 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 4.5-9 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$9.3900 / $10.4000 | Buy Now | ||
DISTI #
EC3A01M-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$10.5100 / $12.5700 | RFQ | |
DISTI #
000000000006068798
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$9.3900 / $10.5000 | Buy Now |
CAD Models for EC3A01M-E by Cincon Electronics Corporation
Part Data Attributes for EC3A01M-E by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN, UL
|
Efficiency (Main Output)
|
77%
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XDMA-P12
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.6 A
|
Output Voltage-Max
|
5.075 V
|
Output Voltage-Min
|
4.925 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Screening Level
|
IEC 62368-1
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.01 s
|
Width
|
20.3 mm
|