Part Details for EC3945ETTTS-25.000M TR by Abracon
Overview of EC3945ETTTS-25.000M TR by Abracon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3945ETTTS-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3945ETTTS-25.000M TR
|
IBS Electronics | Quartz Crystal Clock Oscillator 25MHz 1.8V 15pF 4-Pin CSMD T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.2350 | Buy Now |