Part Details for EC3945ETTS-49.152MTR by Abracon Corporation
Overview of EC3945ETTS-49.152MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3945ETTS-49.152MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-3945ETTS49152MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 49.152MHz SMD 3.2mm x 5.0mm 50ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.8380 / $1.2900 | Order Now |
Part Details for EC3945ETTS-49.152MTR
EC3945ETTS-49.152MTR CAD Models
EC3945ETTS-49.152MTR Part Data Attributes
|
EC3945ETTS-49.152MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3945ETTS-49.152MTR
Abracon Corporation
LVCMOS Output Clock Oscillator, 49.152MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |