Part Details for EC3745ETTS-100.000M TR by Abracon Corporation
Overview of EC3745ETTS-100.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC3745ETTS-100.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3745ETTS-100.000M TR
|
Avnet Americas | Quartz Crystal Clock Oscillator 100MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC3745ETTS-100.000M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-3745ETTS-100.000
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 100.000MHz SMD 3.2mm x 5.0mm 50ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$1.2200 / $1.4400 | Order Now |