There are no models available for this part yet.
Overview of EC3725TTS-80.000M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC3725TTS-80.000M TR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71069034
|
RS | Standard Clock Oscillator 80.000MHz SMD 3.2mm x 5.0mm 25ppm -10oC to +70oC | Ecliptek EC3725TTS-80.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8200 | RFQ |
CAD Models for EC3725TTS-80.000M TR by Ecliptek Corporation
Part Data Attributes for EC3725TTS-80.000M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD 3.2mm x 5.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 3.2mm x 5.0mm
|
Reach Compliance Code
|
163
|
Technology
|
CMOS
|
Related Parts for EC3725TTS-80.000M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors