Part Details for EC3720TS-106.250M TR by Ecliptek Corporation
Overview of EC3720TS-106.250M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73250MDBVREP | Texas Instruments | Enhanced Product Cap-Free Nmos 250-Ma Ldo Regulator With Reverse Current Protection 5-SOT-23 -55 to 125 | |
LP591250MDRVREP | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for EC3720TS-106.250M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71068822
|
RS | Standard Clock Oscillator 106.250MHz SMD 3.2mm x 5.0mm 20ppm -10oC to +70oC | Ecliptek EC3720TS-106.250M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ |
Part Details for EC3720TS-106.250M TR
EC3720TS-106.250M TR CAD Models
EC3720TS-106.250M TR Part Data Attributes
|
EC3720TS-106.250M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3720TS-106.250M TR
Ecliptek Corporation
CMOS, Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | 163 |