Part Details for EC3720ETTTS-50.000M TR by Abracon Corporation
Overview of EC3720ETTTS-50.000M TR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3720ETTTS-50.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-3720ETTTS-50.000
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 3.2mm x 5.0mm 20ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$1.0200 / $1.0300 | Order Now |