Part Details for EC3720ETTS-33.333M TR by Abracon Corporation
Overview of EC3720ETTS-33.333M TR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD | |
DO3316P-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316T-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT |
Price & Stock for EC3720ETTS-33.333M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3720ETTS-33.333M
|
Avnet Americas | Quartz Crystal Clock Oscillator 33.333MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC3720ETTS-33.333M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |