There are no models available for this part yet.
Overview of EC3645TTS-100.000M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for EC3645TTS-100.000M TR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2773-EC3645TTS-100.000MTR-ND
|
DigiKey | STANDARD CLOCK OSCILLATOR 100.00 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2870 | Buy Now | |
DISTI #
71068641
|
RS | Standard Clock Oscillator 100.000MHz SMD 3.2mm x 5.0mm 50ppm -10oC to +70oC | Ecliptek EC3645TTS-100.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.5700 | RFQ | |
Future Electronics | EC Series 100 MHz 3.3 V ±50 ppm -10 to +70°C SMT Quartz Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.9900 / $1.1600 | Buy Now | ||
DISTI #
C1S212300156695
|
Chip1Stop | Programmable Timers and Oscillators RoHS: Compliant | 1000 |
|
$1.1400 / $1.3200 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.9900 / $1.1600 | Buy Now |
CAD Models for EC3645TTS-100.000M TR by Ecliptek Corporation
Part Data Attributes for EC3645TTS-100.000M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD 3.2mm x 5.0mm
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 3.2mm x 5.0mm
|
Reach Compliance Code
|
163
|
Technology
|
CMOS
|
Related Parts for EC3645TTS-100.000M TR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors