Part Details for EC3645ETTTS-50.000M TR by Abracon Corporation
Overview of EC3645ETTTS-50.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EC3645ETTTS-50.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC3645ETTTS-50.000
|
Avnet Americas | Quartz Crystal Clock Oscillator 50MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: EC3645ETTTS-50.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EC3645ETTTS50T
|
Mouser Electronics | Standard Clock Oscillators 50MHz 3.3Vdc 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.9460 / $1.6200 | Order Now |
DISTI #
EC3645ETTTS50-0
|
TME | EC3645ETTTS-50.000M TR | 300 |
|
Buy Now |