Part Details for EC350V-07P by Dinkle Enterprises
Overview of EC350V-07P by Dinkle Enterprises
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EC350V-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-EC350V-07P-ND
|
DigiKey | TERM BLK 7POS 3.50MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2876 In Stock |
|
$1.5633 / $3.4700 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 36 |
|
$5.5200 / $8.2800 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
Part Details for EC350V-07P
EC350V-07P CAD Models
EC350V-07P Part Data Attributes
|
EC350V-07P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
EC350V-07P
Dinkle Enterprises
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |