Part Details for EC350V-02P by Dinkle Enterprises
Overview of EC350V-02P by Dinkle Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC350V-02P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-EC350V-02P-ND
|
DigiKey | TERM BLK 2POS 3.50MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
4136 In Stock |
|
$0.4428 / $0.9800 | Buy Now |
DISTI #
5239-EC350V-02P-ND
|
DigiKey | TERM BLK 2POS 3.50MM SCRW PLG Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | Barrier Strip Terminal Block, 8A, 1.5mm2, 1Row(s),1Deck(s) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4967 | Buy Now |
Part Details for EC350V-02P
EC350V-02P CAD Models
EC350V-02P Part Data Attributes
|
EC350V-02P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
EC350V-02P
Dinkle Enterprises
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Category CO2 Kg | 3.89 | |
Compliance Temperature Grade | Industrial: -40C to +120C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | UL | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for EC350V-02P
This table gives cross-reference parts and alternative options found for EC350V-02P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC350V-02P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1,5/2-ST-3,81BKBDWH | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Phoenix Contact | EC350V-02P vs MC1,5/2-ST-3,81BKBDWH |