Part Details for EC350RL-03P by Dinkle Enterprises
Overview of EC350RL-03P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC350RL-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-EC350RL-03P-ND
|
DigiKey | TERM BLK 3POS 3.50MM SCRW PLG Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
465 In Stock |
|
$1.0296 / $2.2900 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ |
Part Details for EC350RL-03P
EC350RL-03P CAD Models
EC350RL-03P Part Data Attributes
|
EC350RL-03P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
EC350RL-03P
Dinkle Enterprises
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |