EC3100-12.280M
Ecliptek Corporation
Description: OSCILLATORS 100PPM 0+70 5.0V 4 12.280MHZ CMOS 20% FULL 14PIN DIP

Overview of EC3100-12.280M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8280MFRZ Renesas Electronics Corporation 10A High Efficiency Hybrid Digital Step-Down Power Module
M30280MA-XXXHP#U5 Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion)

CAD Models for EC3100-12.280M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3100-12.280M by Ecliptek Corporation

EC3100-12.280M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Want to compare parts?
  1. EC3100-12.280M
    Ecliptek Corporation
    OSCILLATORS 100PPM 0+70 5.0V 4 12.280MHZ CMOS 20% FULL 14PIN DIP
    VS

Related Parts for EC3100-12.280M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3100-12.280M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3100-12.280M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EC3100-12.280M would you like to use for your alert(s)?
  • Please alert me when EC3100-12.280M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3100-12.280M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3100-12.280M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3100-12.280M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3100-12.280M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3100-12.280M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: