Part Details for EC3016TBASL by Carlo Gavazzi Holding AG
Overview of EC3016TBASL by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3016TBASL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3323
|
Newark | Cap Prx Tplshld |Carlo Gavazzi EC3016TBASL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.2400 / $384.2100 | Buy Now |
DISTI #
1864-1686-ND
|
DigiKey | SENSOR PROX CAPACITIVE 16MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$365.7916 / $411.0000 | Buy Now |
DISTI #
225-EC3016TBASL
|
Mouser Electronics | Proximity Sensors CAP PRX TPLSHLD SS M30 SCR CAB RoHS: Compliant | 2 |
|
$359.2100 / $390.4500 | Buy Now |
DISTI #
70625898
|
RS | Capacitive Proximity Sensor, Connection Type Cable, Output Two-Wire, EC30 Series | Carlo Gavazzi Inc. EC3016TBASL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$378.1200 / $411.0000 | Buy Now |
|
Onlinecomponents.com | CAP PROX SS M30 SCR NO+NC CAB RoHS: Compliant |
5 In Stock |
|
$328.8000 / $383.5000 | Buy Now |
DISTI #
79373431
|
Verical | EC3016TBASL Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 4 |
|
$391.8951 / $472.8730 | Buy Now |
DISTI #
EC3016TBASL
|
TME | Sensor: capacitive, Range: 2÷16mm, 20÷250VAC, OUT: SCR, Housing: M30 Min Qty: 1 | 1 |
|
$137.6100 / $158.7800 | Buy Now |
|
Master Electronics | CAP PROX SS M30 SCR NO+NC CAB RoHS: Compliant |
5 In Stock |
|
$328.8000 / $383.5000 | Buy Now |